What’s new: Find the right parts faster with our redesigned experience

Learn more

LSI LS7534.

Analog Circuit

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for LSI LS7534..

IHS

Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of LSI LS7534. provided by its distributors.

Analog Circuit
DIMMER LIGHT CONTROL, 7534, DIP8; Voltage, Supply Min:12V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +80°C; Max Operating Temperature:80°C; Min Temperature Operating:0°C; Base Number:7534; IC Generic Number:7534; Logic Function Number:7534

Manufacturer Aliases

LSI has several brands around the world that distributors may use as alternate names. LSI may also be known as the following names:

  • LSI LOGIC
  • LSI/CSI
  • LSI COMPUTER SYSTEMS INC
  • LSI LOGIC CORP
  • LSI Computer Systems
  • LSI Corporation
  • LSI LOGIC CORPORATION
  • LSI CORP
  • SEQ
  • SEEQ
  • TWC
  • LSI LOGIC CORPORATIO
  • SYMBIOS
  • LSI COMPU
  • LSI/HP
  • FUJI/LSI
  • LSI (ADC)
  • SYMBIOS LOGIC
  • SEEQ Technology Inc
  • SEEQ TECH
  • US DIGITAL CORP
  • LSI Logic Semiconductor Inoration
  • TRW LSI Products Inc
  • LSI/NONE
  • LSI Design And Integration (LDIC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS7534