LSI LS7232.

Touch Control Lamp Dimmer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LSI LS7232..

IHS

Datasheet8 pages23 years ago
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of LSI LS7232. provided by its distributors.

TOUCH CONTROL LAMP DIMMER
LS7232 LSI DIP8
Analog Circuit
TOUCH CONTROL SWITCH, 7232, DIP8; Sensor / Transducer Type:Touch; Current, Supply:1mA; Frequency Response:60Hz; Voltage, Supply Min:12V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Temp, Op. Max:80°C; Temp, Op. Min:0°C; Base Number:7232; IC Generic Number:7232; Logic Function Number:7232; Operating Temperature Range:0°C to +80°C; Driver IC Type:Motor

Manufacturer Aliases

LSI has several brands around the world that distributors may use as alternate names. LSI may also be known as the following names:

  • LSI LOGIC
  • LSI/CSI
  • LSI COMPUTER SYSTEMS INC
  • LSI LOGIC CORP
  • LSI Computer Systems
  • LSI Corporation
  • LSI LOGIC CORPORATION
  • LSI CORP
  • SEQ
  • SEEQ
  • TWC
  • LSI LOGIC CORPORATIO
  • SYMBIOS
  • LSI COMPU
  • LSI/HP
  • FUJI/LSI
  • LSI (ADC)
  • SYMBIOS LOGIC
  • SEEQ Technology Inc
  • SEEQ TECH
  • US DIGITAL CORP
  • LSI Logic Semiconductor Inoration
  • TRW LSI Products Inc
  • LSI/NONE
  • LSI Design And Integration (LDIC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS7232