What’s new: Find the right parts faster with our redesigned experience

Learn more

LPRS ANT-900MS

Antenna, Whip, 800-900Mhz; |Lprs ANT-900MS
$ 5.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LPRS ANT-900MS.

Newark

Datasheet1 page14 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-15.10%

Descriptions

Descriptions of LPRS ANT-900MS provided by its distributors.

Antenna, Whip, 800-900Mhz; |Lprs ANT-900MS
ANTENNA, WHIP, 800-900MHZ; Antenna Type: -; Frequency Min: 868MHz; Frequency Max: 915MHz; Antenna Mounting: SMA Connector; Gain: -; VSWR: 1.5; Input Power: 50W; Input Impedance: 50ohm; Antenna Polarisation: Omni; Product Range: -;

Manufacturer Aliases

LPRS has several brands around the world that distributors may use as alternate names. LPRS may also be known as the following names:

  • LOW POWER RADIO SOLUTIONS
  • LOW POWER RADIO SOLUTIONS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT900MS