What’s new: Find the right parts faster with our redesigned experience

Learn more

LPRS ANT-433MS

Antenna, Whip, 433Mhz; |Lprs ANT-433MS

$ 5.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LPRS ANT-433MS.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-1.58%

Descriptions

Descriptions of LPRS ANT-433MS provided by its distributors.

Antenna, Whip, 433Mhz; |Lprs ANT-433MS
ANTENNA, WHIP, 433MHZ; Antenna Type: Omni-directional; Frequency Min: 430MHz; Frequency Max: 470MHz; Antenna Mounting: -; Gain: -; VSWR: 1.5; Input Power: 50W; Input Impedance: 50ohm; Antenna Polarisation: Omni; Product Range: -;

Manufacturer Aliases

LPRS has several brands around the world that distributors may use as alternate names. LPRS may also be known as the following names:

  • LOW POWER RADIO SOLUTIONS
  • LOW POWER RADIO SOLUTIONS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT433MS