What’s new: Find the right parts faster with our redesigned experience

Learn more

LPRS ANT-433MR

Antenna, Whip, 433Mhz, R/A; |Lprs ANT-433MR

$ 5.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LPRS ANT-433MR.

element14 APAC

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-19.80%

Descriptions

Descriptions of LPRS ANT-433MR provided by its distributors.

Antenna, Whip, 433Mhz, R/A; |Lprs ANT-433MR
ANTENNA, WHIP, 433MHZ, R/A; Antenna Type: -; Frequency Min: 430MHz; Frequency Max: 470MHz; Antenna Mounting: -; Gain: -; VSWR: 1.5; Input Power: 50W; Input Impedance: 50ohm; Antenna Polarisation: Omni; Product Range: -; SVHC: No SV

Manufacturer Aliases

LPRS has several brands around the world that distributors may use as alternate names. LPRS may also be known as the following names:

  • LOW POWER RADIO SOLUTIONS
  • LOW POWER RADIO SOLUTIONS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT433MR