What’s new: Find the right parts faster with our redesigned experience

Learn more

Lorlin WRLM-5-S-D

IP67 Key Switch, DPDT, 4 A@ 250 V AC 2-WAY, -25 - +85DEGC
$ 16.93
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin WRLM-5-S-D.

element14 APAC

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.29%

Descriptions

Descriptions of Lorlin WRLM-5-S-D provided by its distributors.

IP67 KEY SWITCH, DPDT, 4 A@ 250 V AC 2-WAY, -25 - +85DEGC
KEY LOCK SWITCH, DPST, 4A, 250V, SOLDER
KEY LOCK SWITCH, DPST, 4A, 250V, SOLDER; Switch Operation: Off-On; Contact Configuration: DPST-NO; Product Range: WRLM Series; No. of Switch Positions: 2 Position; Switch Terminals: Solder; Contact Current Max: 4A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Angle of Throw: 90°; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)