What’s new: Find the right parts faster with our redesigned experience

Learn more

Lorlin WRL-5-E-D-2

Key Switch, Spdt-no/nc, 5 A@ 115 V AC 2-WAY, -20 - +65DEGC
$ 15.85
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin WRL-5-E-D-2.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
-18.34%

Descriptions

Descriptions of Lorlin WRL-5-E-D-2 provided by its distributors.

KEY SWITCH, SPDT-NO/NC, 5 A@ 115 V AC 2-WAY, -20 - +65DEGC
Key Operated Switch; Switch Terminals:Solder Lug; Contact Current Max:5A; Key Removal Position:1; Operating Temp. Max:65°C; Operating Temp. Min:-20°C; Indexing:90°; No. of Poles:1 ;RoHS Compliant: Yes
KEYSWITCH, SPDT, 2 POS, IP67, RANDOM; Series:Keys to differ; Contact Configuration:SPDT; Voltage, Contact AC Max:115V ac; Voltage, Contact DC Max:50V dc; Max Contact Current AC:5A; Max Contact Current DC:3A; Terminal Type:Solder Tag; No. of Positions:2; Contact Material:Brass CZ108; Contact Plating:Ag; Current, Switching AC Max:5A; Current, Switching DC Max:3A; Flammability Rating:UL 94 V0; IP Rating:IP 67; Material:Polyamide 6.6; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; No. of Poles:1; Resistance, Contact:20mohm; Resistance, Insulation:999Mohm; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Thickness, Panel Max:4.5mm; Voltage, Insulation Resistance:500V dc; Voltage, Proof:750V dc; Width, Panel Cut-out:13mm; Indexing Angle:90°; Operating Position:90°; Panel Cut-out Diameter:16mm; Pin Length:7.2mm

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)