What’s new: Find the right parts faster with our redesigned experience

Learn more

Lorlin SRL-5-F-D-2

Key Switch, Sp-co, 3 A@ 50 V DC, 5 A@ 115 V AC 3-WAY, -20 - +65DEGC
$ 12.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SRL-5-F-D-2.

element14 APAC

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.32%

Descriptions

Descriptions of Lorlin SRL-5-F-D-2 provided by its distributors.

KEY SWITCH, SP-CO, 3 A@ 50 V DC, 5 A@ 115 V AC 3-WAY, -20 - +65DEGC
Lorlin , 3, 1 A @ 24V /115V
Lorlin SRL-5-F-D-2 キースイッチ
Key Switch, Sp3T, 1A, 115Vac, Solder; Switch Operation:-; Contact Configuration:Sp3T; Product Range:Srl Series; No. Of Switch Positions:3 Position; Switch Terminals:Solder; Contact Current Max:1A; Contact Voltage Ac Nom:115V; Contactrohs Compliant: Yes |Lorlin SRL-5-F-D-2

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)