What’s new: Find the right parts faster with our redesigned experience

Learn more

Lorlin CKS1026

Rotary Switch, 3P4T, 0.15A, 250VAC
$ 4.61
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CKS1026. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin CKS1026.

element14 APAC

Datasheet4 pages9 years ago

Descriptions

Descriptions of Lorlin CKS1026 provided by its distributors.

ROTARY SWITCH, 3P4T, 0.15A, 250VAC
3P4W SOL IMP BBM IP67 ROTARY
Lorlin CKS1026 旋钮开关
RS APAC
ROTARY SWITCH, 3P4T, 0.15A, 250VAC; No. of Switch Positions: 4 Position; No. of Poles: 3 Pole; Angle of Throw: 30°; Contact Current AC Max: 150mA; Contact Voltage AC Max: 250V; Product Range: CKS Series; Illumination: Non Illuminated; Contact Current DC Max: 1A; Contact Voltage DC Max: 24V; SVHC: No SVHC (15-Jan-2018)

Images

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)