Lorlin CK1034

Rotary Switches RTRY 1POL 12POS SLDR 6.35X38MM FLAT SHAFT
$ 2.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin CK1034.

IHS

Datasheet5 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.31%

CAD Models

Download Lorlin CK1034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Descriptions

Descriptions of Lorlin CK1034 provided by its distributors.

Rotary Switches RTRY 1POL 12POS SLDR 6.35X38MM FLAT SHAFT
Rotary Switch, 12 Positions, SP12T, Latched, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Panel Mount-threaded
ROTARY WAFER SWITCH, IMPERIAL, MBB,1P 12W
SWITCH, ROTARY, 1 POLE, 12 POSITION, 150mA, 250V; No. of Switch Positions:12 Position; No. of Poles:1 Pole; Angle of Throw:30°; Contact Current AC Max:150mA; Contact Voltage AC Max:250V; Product Range:CK Series RoHS Compliant: Yes

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)