What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 991-000422

Direction Type = Omni-Directional / Connection Method = Cable / Interface Type = USB 3.0 / Cable Type = HDMI / Cable...

Submit Request for Quote

Unfortunately we do not know of any distributors for 991-000422. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Logitech 991-000422 provided by its distributors.

Direction Type = Omni-Directional / Connection Method = Cable / Interface Type = USB 3.0 / Cable Type = HDMI / Cable Type = RJ45 / Cable Type = USB-A / Cable Type = USB-C / Microphone Frequency Min. Hz = 90 / Microphone Frequency Max. kHz = 16 / Microphone Sensitivity = -36 dB / Microphone Range m = 4.5 / Cable Length m = 1.5 / Series = Rally / Power Supply = AC Adapter / Colour = Black

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming