What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 984-001688

Length mm = 190 / Height mm = 364 / Width mm = 190 / Operating Time h = 24 / Colour = Black / Connection Method =...

Submit Request for Quote

Unfortunately we do not know of any distributors for 984-001688. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Logitech 984-001688 provided by its distributors.

Length mm = 190 / Height mm = 364 / Width mm = 190 / Operating Time h = 24 / Colour = Black / Connection Method = Bluetooth / Connection Method = Stereo Jack Plug 3.5 mm / Connection Method = USB / Bluetooth Version = V4.2 / Frequency Response Min. Hz = 47 / Frequency Response Max. kHz = 20 / Sound Pressure Level dB = 100 / Weight kg = 5.9 / Microphone = No

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming