What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 980-000419

SPEAKER SET, 2 WAY Z130, LOGITECH, UK; SVHC: No SVHC (20-Jun-2011); Colour: Black; Kit Contents Descriptive: Inc UK...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 980-000419. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Logitech 980-000419.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Logitech 980-000419 provided by its distributors.

SPEAKER SET, 2 WAY Z130, LOGITECH, UK; SVHC:No SVHC (20-Jun-2011); Colour:Black; Kit Contents Descriptive:Inc UK Plug; Weight:585g
Speaker Set, 2 Way Z130, Logitech, Uk; Supply Voltage:240V; Frequency Response Min:-; Frequency Response Max:-; External Height:142Mm; External Width:101Mm; External Depth:110Mm; Product Range:-; Plug Type:Uk; Colour:Black; Connectorrohs Compliant: Yes |Logitech 980-000419

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming