What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 960-001326

Direction Type = Omni-Directional / Connection Method = USB / Interface Type = USB 3.0 / Cable Type = USB / Frequency...

Submit Request for Quote

Unfortunately we do not know of any distributors for 960-001326. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Logitech 960-001326 provided by its distributors.

Direction Type = Omni-Directional / Connection Method = USB / Interface Type = USB 3.0 / Cable Type = USB / Frequency Response Min. kHz = 3 / Frequency Response Max. kHz = 10 / Microphone Frequency Min. Hz = 90 / Microphone Frequency Max. kHz = 16 / Microphone Sensitivity = -27 dB / Microphone Range m = 4 / Impedance Ohm = 4 / Series = Rally / Power Supply = AC Adapter / Colour = White

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming