What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 960-001218

Direction Type = Omni-Directional / Connection Method = Cable / Interface Type = USB 3.1 / Cable Type = USB-A / Cable...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Logitech 960-001218 provided by its distributors.

Direction Type = Omni-Directional / Connection Method = Cable / Interface Type = USB 3.1 / Cable Type = USB-A / Cable Type = USB-C / Cable Type = CAT6a / Frequency Response Min. Hz = 300 / Frequency Response Max. kHz = 10 / Microphone Frequency Min. Hz = 90 / Microphone Frequency Max. kHz = 16 / Microphone Sensitivity = -27 dB / Microphone Range m = 4 / Cable Length m = 2 / Series = Rally / Power Supply = AC Adapter / Colour = Black

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming