What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 960-001057

Direction Type = Omni-Directional / Connection Method = Cable / Connection Method = Bluetooth / Connection Method =...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-53.33%

Descriptions

Descriptions of Logitech 960-001057 provided by its distributors.

Direction Type = Omni-Directional / Connection Method = Cable / Connection Method = Bluetooth / Connection Method = NFC / Interface Type = USB 2.0 / Cable Type = USB-A / Frequency Response Min. Hz = 120 / Frequency Response Max. kHz = 14 / Microphone Frequency Min. Hz = 100 / Microphone Frequency Max. kHz = 11 / Microphone Sensitivity = -28 dB / Microphone Range m = 6 / Cable Length m = 3 / Series = GROUP / Power Supply = AC Adapter / Colour = Black / Silver

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming