What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 960-001034

Logitech 960-001034 ConferenceCam Connect Full HD 1080p Stand Webcams

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-31.94%

Descriptions

Descriptions of Logitech 960-001034 provided by its distributors.

Logitech 960-001034 ConferenceCam Connect Full HD 1080p Stand Webcams
Logitech ConferenceCam Connect
Direction Type = Omni-Directional / Connection Method = Cable / Connection Method = Bluetooth / Connection Method = NFC / Interface Type = USB 2.0 / Cable Type = USB-A / Microphone Frequency Min. Hz = 100 / Microphone Frequency Max. kHz = 16 / Microphone Sensitivity = -34 dB / Microphone Range m = 3.6 / Speak Time h = 15 / Cable Length m = 1.8 / Series = Connect / Power Supply = AC Adapter / Colour = Black / Silver

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming

Part Number Aliases

This part may be known by these alternate part numbers:

  • 960-001034.