What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 920-011061

Connection Method = Wireless / Interfaces = Bluetooth / Interfaces = USB / Keyboard Language = US English / Keyboard...

Submit Request for Quote

Unfortunately we do not know of any distributors for 920-011061. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Logitech 920-011061 provided by its distributors.

Connection Method = Wireless / Interfaces = Bluetooth / Interfaces = USB / Keyboard Language = US English / Keyboard Layout = QWERTY / Mouse Design = Ambidextrous / Tracking Sensor = Motion / DPI dpi = 4000 / Working Distance m = 10 / Mouse Buttons = 6 / Number of Keys = 79 / Key Technology = PerfectStroke / Numpad = No / Keyboard Features = 12 Additional Function Keys / Keyboard Features = Backlit / Keyboard Features = Multi-Device Pairing / Keyboard Features = Quiet Typing / Series = MX Keys Mini / Colour = Black / Width mm = 296 / Depth mm = 132 / Height mm = 21

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming