What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 920-010837

Connection Method = Wireless / Interface Type = Bluetooth / Interface Type = USB / Keyboard Language = US English /...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Logitech 920-010837 provided by its distributors.

Connection Method = Wireless / Interface Type = Bluetooth / Interface Type = USB / Keyboard Language = US English / Keyboard Layout = QWERTY / Key Technology = Mechanical / Numpad = No / Keyboard Features = 12 Additional Function Keys / Keyboard Features = Backlit / Keyboard Features = Multi-Device Pairing / Keyboard Features = Rechargeable / Series = MX Keys Mini MAC / Colour = Black / Width mm = 313 / Depth mm = 132 / Height mm = 26

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming