What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 920-003052

Tastatur K270
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Logitech 920-003052.

Burklin Elektronik

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-56.73%

Descriptions

Descriptions of Logitech 920-003052 provided by its distributors.

Tastatur K270
Connection Method = Wireless / Interface Type = USB / Keyboard Language = DE Germany / Keyboard Layout = QWERTZ / Number of Keys = 104 / Key Technology = Deep / Numpad = Yes / Keyboard Features = 8 Additional Function Keys / Series = K270 / Colour = Black / Grey / Width mm = 441.5 / Depth mm = 149 / Height mm = 18

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming