What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 920-002917

Connection Method = Wireless / Interface Type = USB / Keyboard Language = CH Switzerland / Keyboard Layout = QWERTY /...

Submit Request for Quote

Unfortunately we do not know of any distributors for 920-002917. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Logitech 920-002917 provided by its distributors.

Connection Method = Wireless / Interface Type = USB / Keyboard Language = CH Switzerland / Keyboard Layout = QWERTY / Number of Keys = 104 / Key Technology = Concave / Numpad = Yes / Keyboard Features = Solar Battery / Keyboard Features = 12 Additional Function Keys / Keyboard Features = FN Key / Keyboard Features = 2 Hotkeys / Series = K750 / Colour = Black / Width mm = 431.8 / Depth mm = 158.7 / Height mm = 7.6

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming