What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 920-002563

Connection Method = Cable / Interfaces = USB / Keyboard Language = US English / Keyboard Layout = QWERTY / Mouse...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+27.46%

Descriptions

Descriptions of Logitech 920-002563 provided by its distributors.

Connection Method = Cable / Interfaces = USB / Keyboard Language = US English / Keyboard Layout = QWERTY / Mouse Design = Ambidextrous / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 3 / Number of Keys = 105 / Key Technology = Deep / Numpad = Yes / Keyboard Features = Spill Resistant / Series = MK120 / Colour = Black / Width mm = 450 / Depth mm = 155 / Height mm = 23.5

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming