What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-006813

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Logitech 910-006813 provided by its distributors.

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 5 / Mouse Features = Micro Precision Scrolling / Mouse Features = Tilt Scrolling / Mouse Features = Withstand Disinfection / Battery Type = 1x AA / Battery Life Years = 1.5 / Working Distance m = 10 / Colour = Grey / Width mm = 98 / Depth mm = 57 / Height mm = 39 / Series = M325S

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming