What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-006560

Logitech 910-006560 Wireless Keyboard Black Compact Design Long Battery Life

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Logitech 910-006560 provided by its distributors.

Logitech 910-006560 Wireless Keyboard Black Compact Design Long Battery Life
Mouse Design = Right-Handed / Connection Method = Wireless / Connection Method = Bluetooth / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 8000 / Mouse Buttons = 7 / Mouse Features = Adaptive Scrolling / Mouse Features = Adjustable DPI / Mouse Features = Multi-Device Connection / Mouse Features = Thumb Rest / Battery Type = Rechargeable / Battery Life month = 2 / Working Distance m = 10 / Colour = White / Width mm = 125 / Depth mm = 84.3 / Height mm = 51 / Series = MX MASTER 3S

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming