What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-006474

Logitech 910-006474 Keyboard & Mouse Black Wireless Combo Durable Design

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Logitech 910-006474 provided by its distributors.

Logitech 910-006474 Keyboard & Mouse Black Wireless Combo Durable Design
Mouse Design = Left-Handed / Connection Method = Bluetooth / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 4000 / Mouse Buttons = 6 / Mouse Features = Adjustable DPI / Mouse Features = Speed Scrolling / Mouse Features = Thumb Rest / Battery Type = 1x AA / Battery Life Years = 2 / Working Distance m = 10 / Colour = Black / Width mm = 108 / Depth mm = 70 / Height mm = 71 / Series = LIFT

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming