What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-006239

Logitech 910-006239 Keyboard and Mouse Combo Wireless Black Durable Design

Price and Stock

Inventory History

3 month trend:
-38.11%

Descriptions

Descriptions of Logitech 910-006239 provided by its distributors.

Logitech 910-006239 Keyboard and Mouse Combo Wireless Black Durable Design
Mouse Design = Left-Handed / Connection Method = Wireless / Connection Method = Bluetooth / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 4000 / Mouse Buttons = 5 / Mouse Features = Adaptive Scrolling / Mouse Features = Adjustable DPI / Mouse Features = Line-by-Line Scrolling / Mouse Features = Speed Scrolling / Battery Type = 1x AA / Battery Life Years = 2 / Working Distance m = 10 / Colour = Black / Width mm = 41.52 / Depth mm = 65.63 / Height mm = 118.19 / Series = M650

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming