What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-006022

Logitech 910-006022 Keyboards & Mice Wireless Compact Black Durable Design

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Logitech 910-006022 provided by its distributors.

Logitech 910-006022 Keyboards & Mice Wireless Compact Black Durable Design
Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 12000 / Mouse Buttons = 6 / Mouse Features = Adjustable DPI / Mouse Features = Hero Sensor / Battery Type = 1x AA, 1.5 V / Battery Life h = 250 / Colour = Violet / Width mm = 116.5 / Depth mm = 62 / Height mm = 38 / Series = G305

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming