What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-005908

Logitech 910-005908 M190 Mouse Red Optical 3 Buttons 1000 dpi Radio

Price and Stock

Inventory History

3 month trend:
+159%

Descriptions

Descriptions of Logitech 910-005908 provided by its distributors.

Logitech 910-005908 M190 Mouse Red Optical 3 Buttons 1000 dpi Radio
Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 3 / Mouse Features = Line-by-Line Scrolling / Battery Type = 1x AA, 1.5 V / Battery Life Years = 1.5 / Working Distance m = 10 / Colour = Black / Red / Width mm = 115.5 / Depth mm = 66 / Height mm = 40.5 / Series = M190

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming