What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-005448

Logitech 910-005448 Keyboard & Mouse Set Wireless Black Compact Design
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Logitech 910-005448.

Burklin Elektronik

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-65.76%

Descriptions

Descriptions of Logitech 910-005448 provided by its distributors.

Logitech 910-005448 Keyboard & Mouse Set Wireless Black Compact Design
Logitech 910-005448 鼠标
Mouse Design = Right-Handed / Connection Method = Bluetooth / Connection Method = Wireless / Connection Method = Cable / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 4000 / Mouse Buttons = 4 / Mouse Features = Tilt Angle / Mouse Features = Adjustable DPI / Mouse Features = Micro Precision Scrolling / Battery Type = Rechargeable / Battery Life months = 2 / Working Distance m = 10 / Colour = Dark Grey / Width mm = 78.5 / Depth mm = 79 / Height mm = 120 / Series = MX VERTICAL ADVANCED

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming