What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-005273

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI...

Submit Request for Quote

Unfortunately we do not know of any distributors for 910-005273. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Logitech 910-005273 provided by its distributors.

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 25600 / Mouse Buttons = 8 / Mouse Features = Optical-Mechanical Switch / Mouse Features = Illumination / Mouse Features = Hero Sensor / Mouse Features = Advanced Optical / Mouse Features = Adjustable DPI / Mouse Features = POWERPLAY Charging / Mouse Features = Ultra Portable / Battery Life h = 60 / Colour = Black / Width mm = 125 / Depth mm = 63.5 / Height mm = 40

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming