What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-004881

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI...

Submit Request for Quote

Unfortunately we do not know of any distributors for 910-004881. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Logitech 910-004881 provided by its distributors.

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 3 / Mouse Features = Silent / Mouse Features = Line-by-Line Scrolling / Mouse Features = Power Saving Mode / Battery Type = 1x AA, 1.5 V / Battery Life Years = 1.5 / Working Distance m = 10 / Colour = Black / Grey / Width mm = 99 / Depth mm = 60 / Height mm = 39 / Series = B220

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming