What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-004640

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-2.24%

Descriptions

Descriptions of Logitech 910-004640 provided by its distributors.

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 3 / Mouse Features = Line-by-Line Scrolling / Mouse Features = Ultra Portable / Battery Type = 1x AA / Battery Life Year = 1 / Working Distance m = 10 / Colour = Black / Blue / Width mm = 98 / Depth mm = 61.5 / Height mm = 35 / Series = M171

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming