What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-002236

Logitech 910-002236 M185 Mouse Radio Optical Blue 3 Buttons 1000 dpi
$ 21.64

Price and Stock

Inventory History

3 month trend:
-6.71%

Descriptions

Descriptions of Logitech 910-002236 provided by its distributors.

Logitech 910-002236 M185 Mouse Radio Optical Blue 3 Buttons 1000 dpi
OPTICAL MOUSE, STANDARD, BLK/BLUE; Connection Method: Wireless - RF; Computer Connector: USB; Mouse Type: Optical; Mouse Size: -; Mouse Colour: Black, Blue; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 3 / Mouse Features = Power Saving Mode / Mouse Features = Line-by-Line Scrolling / Battery Type = 1x AA / Battery Life Year = 1 / Working Distance m = 10 / Colour = Black / Blue / Width mm = 99 / Depth mm = 60 / Height mm = 39 / Series = M185

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming