What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-002201

Optical Mouse, Standard, Blk/Silver; |Logitech 910-002201
$ 26.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Logitech 910-002201.

Burklin Elektronik

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+17.94%

Descriptions

Descriptions of Logitech 910-002201 provided by its distributors.

Optical Mouse, Standard, Blk/Silver; |Logitech 910-002201
OPTICAL MOUSE, STANDARD, BLK/SILVER; Connection Method: Wireless - RF; Computer Connector: USB; Mouse Type: Optical; Mouse Size: -; Mouse Colour: Black, Silver; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Black and Si
Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 3 / Mouse Features = Power Saving Mode / Mouse Features = Line-by-Line Scrolling / Battery Type = 1x AA, 1.5 V / Battery Life year = 1 / Working Distance m = 10 / Colour = Black / Grey / Width mm = 95 / Depth mm = 55 / Height mm = 33.8 / Series = M235

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming