What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-001949

Mouse Design = Right-Handed / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI...

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Logitech 910-001949 provided by its distributors.

Mouse Design = Right-Handed / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 5 / Mouse Features = Hyper-Fast Scrolling / Mouse Features = Line-by-Line Scrolling / Mouse Features = Thumb Rest / Battery Type = 2x AA, 1.5 V / Battery Life Years = 3 / Working Distance m = 10 / Colour = Black / Width mm = 109 / Depth mm = 72 / Height mm = 42 / Series = M705

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming