What’s new: Find the right parts faster with our redesigned experience

Learn more

Logitech 910-001793

Logitech 910-001793 M90 Mouse USB Optical Black 2 Buttons 1000 dpi

$ 9.04

Price and Stock

Inventory History

3 month trend:
+16.34%

Descriptions

Descriptions of Logitech 910-001793 provided by its distributors.

Logitech 910-001793 M90 Mouse USB Optical Black 2 Buttons 1000 dpi
MOUSE, OPTICAL, BLACK; Connection Method: Wired; Computer Connector: USB; Mouse Type: Optical; Mouse Size: Standard; Mouse Colour: Black; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Mouse Design = Ambidextrous / Connection Method = Cable / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 3 / Cable Length m = 1.8 / Colour = Black / Width mm = 62 / Depth mm = 38 / Height mm = 113 / Series = M90

Manufacturer Aliases

Logitech has several brands around the world that distributors may use as alternate names. Logitech may also be known as the following names:

  • Logitec
  • D&H DISTRIBUTING
  • LOGITECH INTERNATIONAL SA
  • LogIT
  • Logitech Electronics Ltd
  • Logitech Inc
  • Logitech Gaming