What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse VUO34-18NO1

Bridge Rectifier Diode, 3 Phase, 36A, 1800V V(RRM), Silicon

$ 27.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO34-18NO1.

IHS

Datasheet5 pages6 years ago

TME

ARCEL Power Electronics

Elcodis

Arrow Electronics

Inventory History

3 month trend:
-7.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse VUO34-18NO1 provided by its distributors.

Bridge Rectifier Diode, 3 Phase, 36A, 1800V V(RRM), Silicon
Rectifier Bridge Diode Single 1.8KV 45A 7-Pin V1-A-Pack
1.8KV 320A 20μA 36A V-1-A base mount 63mm*31.6mm*17mm
Bipolar Module-Bridge Rectifier V1A/B pk
Bridge Rectifier, 3kV, 30A, Module
DIODE MODULE, BRIDGE, 45A, 1.46V, 1.8KV;
RECT BRIDGE 3PH 36A 1800V V1-A
Diode Module, Bridge, 45A, 1.46V, 1.8Kv; Repetitive Peak Reverse Voltage:1.8Kv; Average Forward Current:45A; Forward Voltage Max:1.46V; Diode Module Configuration:Bridge; Diode Case Style:V1-A; No. Of Pins:7Pins; Diode Mounting:Panelrohs Compliant: Yes |Littelfuse VUO34-18NO1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VUO 34-18NO1