What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse VUO190-18NO7

Diode Rectifier Bridge Single 1.8KV 240A 5-Pin PWS-E-1
$ 82.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO190-18NO7.

IHS

Datasheet5 pages6 years ago

TME

ARCEL Power Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
-15.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse VUO190-18NO7 provided by its distributors.

Diode Rectifier Bridge Single 1.8KV 240A 5-Pin PWS-E-1
Bridge Rectifier Diode, 3 Phase, 165A, 1800V V(RRM), Silicon
1.8KV 3.03KA 200μA 248A PWS-E base mount 94mm*54mm*30mm
DIODE MODULE, BRIDGE, 240A, 1.36V, 1.8KV ROHS COMPLIANT: YES
BipolarModule-Bridge Rectifier PWS-E Flt
BRIDGE RECT 3P 1.8KV 248A PWS-E1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN