What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse VBO21-12NO7

Bipolar Module - Diode Eco-Pac1/ Box |Littelfuse VBO21-12NO7

$ 12.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VBO21-12NO7.

IHS

Datasheet5 pages6 years ago

TME

ARCEL Power Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse VBO21-12NO7 provided by its distributors.

Bipolar Module - Diode Eco-Pac1/ Box |Littelfuse VBO21-12NO7
Bridge Rectifier Diode, 1 Phase, 21A, 1200V V(RRM), Silicon
Diode Rectifier Bridge Single 1.2KV 21A 4-Pin ECO-PAC 1
BRIDGE RECT 1P 1.2KV 21A ECOPAC1
DIODE BRIDGE 21A 1200V ECO-PAC1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN