Littelfuse V20E25P

39V 8KA 1 35.1V 429V 31V 25V 120J 13.5nF@1MHz Plugins Through hole mounting 5mm(width)
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E25P.

IHS

Datasheet12 pages5 years ago

element14 APAC

ODG (Origin Data Global)

HQonline

Sager Electronics

Inventory History

3 month trend:
+27.55%

CAD Models

Download Littelfuse V20E25P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV20P25P
39V 8kA 1 429V 31V 25V 120J 13.5nF@1MHz Varistor, TH, 5mm W × 26.5mm H
LittelfuseV20E30P
LV UltraMov Series - Varistor Series, 47V, 8000A, disc 20mm, RoHS
LittelfuseV20P30P
LV UltraMov Series - Varistor Series, 47V, 8000A, disc 20mm, RoHS
LittelfuseV20E23P
LV UltraMOV Series Ø 20 mm 23 VAC 28 VDC 8 kA Radial Metal Oxide Varistor
LittelfuseV20E20P
LV UltraMov Series - Varistor Series, 33V, 8000A, disc 20mm, RoHS
LittelfuseV20P23P
LV UltraMov Series - Varistor Series, 36V, 8000A, disc 20mm, RoHS

Descriptions

Descriptions of Littelfuse V20E25P provided by its distributors.

39V 8KA 1 35.1V 429V 31V 25V 120J 13.5nF@1MHz Plugins Through hole mounting 5mm(width)
LV UltraMov Series - Varistor Series, 39V, 8000A, disc 20mm, RoHS
Littelfuse SCT
77V 13500pF@1kHz 77J 31V 25V 35.1V 8000A Radial Leaded Varistors ROHS
Varistor, 31V, 77J, Through Hole Mount
Radial Varistor 20Mm Rohs/Lead Free
VARISTOR TVS, 25VRMS, 31V, 77V;
Var MOV 25VAC/31VDC 8000A 39V Radial Bulk
Varistors 25V 20mm Epoxy UltraMOV
MOV-LV UltaMOV RADIAL STRAIGHT
VARISTOR, MOV, 77V, DISC 20MM; Voltage Rating VAC: 25Vrms; Voltage Rating VDC: 31V; Product Range: LV UltraMOV Series; Clamping Voltage Vc Max: 77V; Varistor Case Style: Disc 20mm; Peak Surge Current @ 8/20µS: 8kA 95W0296

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN