Littelfuse V20E14P

VARISTOR 22V 8KA DISC 20MM / 22 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E14P.

Newark

Datasheet12 pages5 years ago
Datasheet12 pages10 years ago
Datasheet12 pages11 years ago

Future Electronics

ODG (Origin Data Global)

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-38.66%

CAD Models

Download Littelfuse V20E14P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV20P14P
LV UltraMov Series - Varistor Series, 22V, 8000A, disc 20mm, RoHS
LittelfuseV20E17P
27V 8KA 1 24.3V 297V 22V 17V 100J 18.75nF@1MHz Plugins Through hole mounting 5mm(width)
LittelfuseV20E11P
LV UltraMov Series - Varistor Series, 18V, 8000A, disc 20mm, RoHS
LittelfuseV20P11P
LV UltraMov Series - Varistor Series, 18V, 8000A, disc 20mm, RoHS

Descriptions

Descriptions of Littelfuse V20E14P provided by its distributors.

VARISTOR 22V 8KA DISC 20MM / 22 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
LV UltraMov Series - Varistor Series, 22V, 8000A, disc 20mm, RoHS
Littelfuse SCT
TVS Diode, 22V 8KA 19.8V 242V 18V 14V 80J 22.2nF@1MHz TH 5mm W × 26.5mm H
LV UltraMOV Series 20M Epoxy Coating 14V MOV Varistor
43V 22200pF@1kHz 28J 18V 14V 19.8V 8000A Radial Leaded Varistors ROHS
Var MOV 14VAC/18VDC 8000A 22V Radial Bulk
Radial Varistor 20Mm Rohs/Lead Free
Varistor, 28J, Through Hole Mount
43V 18V 14V 22V Plugin Varistors ROHS
Varistors 14V 20mm Epoxy UltraMOV
MOV-LV UltaMOV RADIAL STRAIGHT
VARISTOR, 43V, 14VAC, 18VDC, DISC 20MM;; VARISTOR, 43V, 14VAC, 18VDC, DISC 20MM; Voltage Rating VAC: 14V; Voltage Rating VDC: 18V; Product Range: LV UltraMOV Series; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 20m
Varistor, 43V, 14Vac, 18Vdc, Disc 20Mm; Rango De Producto:Serie Lv Ultramov; Voltage Rating Vdc:18V; Corriente Máxima Transitoria @ 8/20Μs:8Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:43V; Voltage Rating Vac:14V |Littelfuse V20E14P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN