What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse TSM600-250F-RA-2

PTC Resettable Fuse 0.25A(hold) 0.86A(trip) 250V 3A 2W 6s 1Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TSM600-250F-RA-2.

IHS

Datasheet11 pages3 years ago

Future Electronics

JRH Electronics

Arrow.cn

Inventory History

3 month trend:
-10.24%

CAD Models

Download Littelfuse TSM600-250F-RA-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse TSM600-250F-RA-2 provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.86A(trip) 250V 3A 2W 6s 1Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
PTC Resettable Fuse, 1ohm, Surface Mount
PolySwitch Resettable Devices Telecommunications & Networking Devices | PTC RESET FUSE 250V 250MA 4SMD
TSM600 Series 250 V 0.25 A Ihold Surface Mount PolySwitch Resettable Fuse
6s 860mA 1¦¸ 250V 5¦¸ 3A 250mA 4-SMD 17.3mm*11.7mm
TSM600 Series - 600V PolySwitch Lead-Free Surface Mount Resettable PPTC for Telecom Protection - 2 Chip Package
Littelfuse SCT
TCOM SMD RESET FUSE 0.25A 600V
POLYSWITCH 250V 250MA HOLD SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM600-250F-RA-2.
  • TSM600-250F-RA2