What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse TPSMB600CA-A

Trans Voltage Suppressor Diode, 600W, 511V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB600CA-A.

Newark

Datasheet6 pages5 years ago

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.59%

CAD Models

Download Littelfuse TPSMB600CA-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-09-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse TPSMB600CA-A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 511V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
800mA 600W 828V 570V 511V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 511V 600W Automotive AEC-Q101 2-Pin SMB
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r |Littelfuse TPSMB600CA-A
ESD protection diodes / TVS diodes; LITTELFUSE; TPSMB600CA-A; 828 V; 800 mA; 570 V - 630 V; 600 W
600W 1Ã×A 0.8A 828V 570V 511V 630V Bi-Directional DO-214AA(SMBJ) TVS ROHS
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 511V, 828.0V, DO-214AA, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 511V, BIDIR, DO-214AA;
二极管, TVS, 600W, 511V, 双向, DO-214AA;
TVS DIODE 511VWM 828VC DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN