Littelfuse TPSMB220CA

TVS DIODE 185VWM 328VC DO214AA / 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB220CA.

Newark

Datasheet6 pages5 years ago

TME

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-73.15%

CAD Models

Download Littelfuse TPSMB220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse TPSMB220CA provided by its distributors.

TVS DIODE 185VWM 328VC DO214AA / 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
ESD Protection Diodes / TVS Diodes 600W 220V AEC-Q101 5% Bi-Directional
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 185V 600W Automotive 2-Pin SMB T/R
600W 1.9A 1Ã×A 328V 209V 185V 231V Bi-Directional DO-214AA(SMBJ) TVS ROHS
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 185.00V, 328.00V, DO-214AA, RoHS
Littelfuse SCT
TVS DIODE, AEC-Q101, 600W, 185V, DO214AA;
Bidirectional 600W 1.9A 328V 209V SMB(DO-214AA) SMD
TVS DIODE 185VWM 328VC DO214AA
TVS SURF MT DO214AA AEQ101 T&R
TVS DIODE, AEC-Q101, 600W, 185V, DO214AA; Product Range: TPSMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 185V; Clamping Voltage Vc Max: 328V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN