Littelfuse SMDJ170A

TVS Diode, Unidirectional, 170V, 3kW, 10.9A, 275V, 189V, SMC(DO-214AB), SMD, 2.42mm H
$ 0.571
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ170A.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
-4.29%

CAD Models

Download Littelfuse SMDJ170A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ170A
11A 2Ã×A 275V 189V 170V 209V Unidirectional SMC(DO-214AB) TVS ROHS
Littelfuse3KP190
Trans Voltage Suppressor Diode, 3000W, 190V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMLJ150A
TVS Diode, 5V Unidirectional, 3kW, 12.4A, 243V, 167V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMDJ150A
DIODE TVS SINGLE UNI-DIRECTIONAL 150V 5KW 2-PIN SMC T/R - TAPE AND REEL (ALT: 5-0SMDJ150A)
LittelfuseSMDJ160A
SMDJ Series 6.5 W 197 V Uni-Directional Surface Mount TVS Diode - SMC
TVS DIODE 171VWM 274VC SMB / TVS Diode Single Uni-Dir 171V 600W 2-Pin SMB T/R

Descriptions

Descriptions of Littelfuse SMDJ170A provided by its distributors.

TVS Diode, Unidirectional, 170V, 3kW, 10.9A, 275V, 189V, SMC(DO-214AB), SMD, 2.42mm H
Tvs 3Kw 170V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ170A
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 170V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 170VWM 275VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 170 / Clamping Voltage V = 275 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 10.9 / Breakdown Voltage Min. V = 189 / Breakdown Voltage Max. V = 209 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN