Littelfuse SMBJ75A

ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ75A; 12.9 V; 5 A; 7.5 V; 8.33 V - 9.21 V
$ 0.137
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ75A.

IHS

Datasheet6 pages6 years ago

Future Electronics

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-27.80%

CAD Models

Download Littelfuse SMBJ75A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Littelfuse SMBJ75A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ75A; 12.9 V; 5 A; 7.5 V; 8.33 V - 9.21 V
5A 600W 121V 83.3V Unidirectional 75V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 75V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 75V; Clamping Voltage Vc Max: 121V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 75 / Clamping Voltage V = 121 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 5 / Breakdown Voltage Min. V = 83.3 / Breakdown Voltage Max. V = 92.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ75A.