What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SMBJ70CA

SMBJ Series 77.8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ70CA.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-7.11%

CAD Models

Download Littelfuse SMBJ70CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse SMBJ70CA provided by its distributors.

SMBJ Series 77.8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ70CA; LITTELFUSE; 113 V; 77.8 V; 77.8 V
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 70V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 70V; Clamping Voltage Vc Max: 113V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Volt
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 70 / Clamping Voltage V = 113 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 5.3 / Breakdown Voltage Min. V = 77.8 / Breakdown Voltage Max. V = 86 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ70CA.