What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SMAJ60A

SMAJ Series 96.8 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ60A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-5.88%

CAD Models

Download Littelfuse SMAJ60A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMAJ60A provided by its distributors.

SMAJ Series 96.8 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ60A; LITTELFUSE; 6 V; 10.3 V; 6.67 V; 7.02 V
DO-214AC SMA SMAJ 2 Surface Mount Zener Tvs Diode 66.7V 4.1A 400W -65C~150C TJ
4.1A 400W 96.8V 66.7V Unidirectional 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 60V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 60V; Clamping Voltage Vc Max: 96.8V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 66.7V; Breakdown Voltage Max: 73.7V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 60 / Clamping Voltage V = 96.8 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 4.1 / Breakdown Voltage Min. V = 66.7 / Breakdown Voltage Max. V = 73.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ60A.