What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SK055NRP

SK055NR Series 1000 Vdrm 40 mA Surface Mount SCR Power Thyristor - TO-263-3
$ 3.233
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SK055NRP.

Farnell

Datasheet9 pages12 years ago

Fuses Unlimited

Mouser

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+13.20%

CAD Models

Download Littelfuse SK055NRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse SK055NRP provided by its distributors.

SK055NR Series 1000 Vdrm 40 mA Surface Mount SCR Power Thyristor - TO-263-3
Thyristor SCR 1KV 650A 3-Pin(2+Tab) D2PAK
40mA 35A 55A 550A,650A 1KV 30¦ÌA 1.5V D2PAK,TO-263 4.78mm
Silicon Controlled Rectifier, 55A I(T)RMS, 35mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-263AB
SCR NON-ISOLATED 1KV 55A D2-PAK
THYRISTOR,NON-ISO,1KV,55A,D2PAK; Peak Repetitive Off-State Voltage, Vdrm:1kV; Gate Trigger Current Max, Igt:40mA; Current It av:35A; On State RMS Current IT(rms):55A; Peak Non Rep Surge Current Itsm 50Hz:550A; Holding Current Max Ih:60mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
Scr Thyristor, 35A, 1Kv, To-263Aa; Current It Av:35A; Current, It Rms:55A; Gate Trigger Current Max, Igt:40Ma; Gate Trigger Voltage Max Vgt:1.5V; Holding Current:60Ma; Holding Current Max Ih:60Ma; Mounting Type:Through Hole Rohs Compliant: Yes |Littelfuse SK055NRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN