What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse S6SRP

0.8 A 600 V Unidirection Sensitive Gate Thyristor SCR-DO-214AA (3 leads)
$ 0.888
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6SRP.

Newark

Datasheet11 pages5 years ago
Datasheet12 pages20 years ago

IHS

Fuses Unlimited

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-1.48%

CAD Models

Download Littelfuse S6SRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse S6SRP provided by its distributors.

0.8 A 600 V Unidirection Sensitive Gate Thyristor SCR-DO-214AA (3 leads)
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element
200¦ÌA 5V 510mA 800mA 16A,20A 600V 1¦ÌA 800mV DO-214AB-2 3.94mm*4.57mm*2.11mm
Thyristor SCR 600V 20A 3-Pin ComPAK T/R
Sen SCR 600V 0.8A 200uA DO214 3L
SCR SENS GATE 600V 0.8 AMP SMT-3
SenSCR 600V0.8A 200µA DO214 3L
Scr Thyristor, 510Ma, 600V, Do-214; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:200Μa; Average On State Current:510Ma; On State Rms Current:800Ma; No. Of Pins:3Pins; Peak Non Repetitive Surge Current:16A; Msl:- Rohs Compliant: Yes |Littelfuse S6SRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN